
Sales and shipping:
Number (Package size 3500 pc(s))
Total (€ 0.58 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
8.5 mΩ
- Nominal current
9 A
- Length
4.4 mm
- Width
4.2 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3500 pc(s)
- Dim
(L x W x H) 4.4 x 4.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM51PR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507911 NIC Components NPIM51PR33MTRF NPIM51PR33MTRF Inductor shielded SMD 4.7 µH 8.5 mΩ 9 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507911 NIC Components NPIM51PR33MTRF NPIM51PR33MTRF Inductor shielded SMD 4.7 µH 8.5 mΩ 9 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

