
Sales and shipping:
Number (Package size 2000 pc(s))
Total (€ 0.58 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
4.3 mΩ
- Nominal current
14 A
- Length
13.45 mm
- Width
12.6 mm
- Height
4.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM53PR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507698 NIC Components NPIM53PR33MTRF NPIM53PR33MTRF Inductor shielded SMD 0.56 µH 4.3 mΩ 14 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507698 NIC Components NPIM53PR33MTRF NPIM53PR33MTRF Inductor shielded SMD 0.56 µH 4.3 mΩ 14 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

