
Sales and shipping:
Number (Package size 8000 pc(s))
Total (€ 1.01 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM75B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
127 mΩ
- Nominal current
3.1 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM75B150MTRF
Documents & Downloads
Datasheet
Datasheet 1507604 NIC Components NPIM75B150MTRF NPIM75B150MTRF Inductor shielded SMD NPIM75B 3.3 µH 127 mΩ 3.1 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507604 NIC Components NPIM75B150MTRF NPIM75B150MTRF Inductor shielded SMD NPIM75B 3.3 µH 127 mΩ 3.1 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

