
Sales and shipping:
Number (Package size 1000 pc(s))
Total (€ 0.26 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS103F
- Inductance (L)
15 µH
- Tolerance ±
20 %
- Resistance
91 mΩ
- Nominal current
2.05 A
- Length
10.6 mm
- Width
10.5 mm
- Height
3 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 10.6 x 10.5 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS103F150MTRF
Documents & Downloads
Datasheet
Datasheet 1511652 NIC Components NPIS103F150MTRF NPIS103F150MTRF Inductor shielded SMD NPIS103F 15 µH 91 mΩ 2.05 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511652 NIC Components NPIS103F150MTRF NPIS103F150MTRF Inductor shielded SMD NPIS103F 15 µH 91 mΩ 2.05 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

