
Sales and shipping:
Number (Package size 750 pc(s))
Total (€ 205.87 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS105F
- Inductance (L)
10 µH
- Tolerance ±
20 %
- Resistance
26 mΩ
- Nominal current
4.45 A
- Length
10.2 mm
- Width
10.1 mm
- Height
5 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
750 pc(s)
- Dim
(L x W x H) 10.2 x 10.1 x 5 mm
- RoHS-compliant
Yes
- Type
NPIS105F100MTRF
Documents & Downloads
Datasheet
Datasheet 1511894 NIC Components NPIS105F100MTRF NPIS105F100MTRF Inductor shielded SMD NPIS105F 10 µH 26 mΩ 4.45 A 750 pc(s)
User & Safety Instructions
User & Safety Instructions 1511894 NIC Components NPIS105F100MTRF NPIS105F100MTRF Inductor shielded SMD NPIS105F 10 µH 26 mΩ 4.45 A 750 pc(s)
Description
Hints
Special order, no right of withdrawal.

