
Sales and shipping:
Number (Package size 2000 pc(s))
Total (€ 0.09 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
33 µH
- Tolerance ±
20 %
- Resistance
1.55 Ω
- Nominal current
0.275 A
- Length
3 mm
- Width
3 mm
- Height
1 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3 x 3 x 1 mm
- RoHS-compliant
Yes
- Type
NPIS30L330MTRF
Documents & Downloads
Datasheet
Datasheet 1512781 NIC Components NPIS30L330MTRF NPIS30L330MTRF Inductor shielded SMD 33 µH 1.55 Ω 0.275 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512781 NIC Components NPIS30L330MTRF NPIS30L330MTRF Inductor shielded SMD 33 µH 1.55 Ω 0.275 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

