
Sales and shipping:
Number (Package size 1000 pc(s))
Total (€ 0.97 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS52R
- Inductance (L)
68 µH
- Tolerance ±
20 %
- Resistance
0.115 Ω
- Nominal current
2 A
- Length
15 mm
- Width
18.4 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 15 x 18.4 x 7 mm
- RoHS-compliant
Yes
- Type
NPIS52R680MTRF
Documents & Downloads
Datasheet
Datasheet 1512320 NIC Components NPIS52R680MTRF NPIS52R680MTRF Inductor shielded SMD NPIS52R 68 µH 0.115 Ω 2 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512320 NIC Components NPIS52R680MTRF NPIS52R680MTRF Inductor shielded SMD NPIS52R 68 µH 0.115 Ω 2 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

