
Sales and shipping:
Number (Package size 2500 pc(s))
Total (€ 0.16 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS62LS
- Inductance (L)
0.5 µH
- Tolerance ±
20 %
- Resistance
0.013 Ω
- Nominal current
4.05 A
- Length
6 mm
- Width
6 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 6 x 6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIS62LSR50YTRF
Documents & Downloads
Datasheet
Datasheet 1513147 NIC Components NPIS62LSR50YTRF NPIS62LSR50YTRF Inductor shielded SMD NPIS62LS 0.5 µH 0.013 Ω 4.05 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513147 NIC Components NPIS62LSR50YTRF NPIS62LSR50YTRF Inductor shielded SMD NPIS62LS 0.5 µH 0.013 Ω 4.05 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

