
Sales and shipping:
Number (Package size 1000 pc(s))
Total (€ 0.32 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS73H
- Inductance (L)
39 µH
- Tolerance ±
20 %
- Resistance
0.37 Ω
- Nominal current
0.69 A
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS64H390MTRF
Documents & Downloads
Datasheet
Datasheet 1513204 NIC Components NPIS64H390MTRF NPIS64H390MTRF Inductor shielded SMD NPIS73H 39 µH 0.37 Ω 0.69 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513204 NIC Components NPIS64H390MTRF NPIS64H390MTRF Inductor shielded SMD NPIS73H 39 µH 0.37 Ω 0.69 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

