
Sales and shipping:
Number (Package size 1500 pc(s))
Total (€ 247.90 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS65LS
- Inductance (L)
62 µH
- Tolerance ±
20 %
- Resistance
0.235 Ω
- Nominal current
1.1 A
- Length
6 mm
- Width
6 mm
- Height
4.5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 6 x 6 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIS65LS620MTRF
Documents & Downloads
Datasheet
Datasheet 1513232 NIC Components NPIS65LS620MTRF NPIS65LS620MTRF Inductor shielded SMD NPIS65LS 62 µH 0.235 Ω 1.1 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513232 NIC Components NPIS65LS620MTRF NPIS65LS620MTRF Inductor shielded SMD NPIS65LS 62 µH 0.235 Ω 1.1 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

