
Sales and shipping:
Number (Package size 10000 pc(s))
Total (€ 0.02 / piece)
€
Technical specifications
- Product type
Inductor
- Features
Thin film
- Type
SMD
- Type
0201
- Inductance (L)
2.3 nH
- Resistance
0.70 Ω
- Nominal current
200 A
- Length
0.6 mm
- Width
0.3 mm
- Height
0.23 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
10000 pc(s)
- Dim
(L x W x H) 0.6 x 0.3 x 0.23 mm
- RoHS-compliant
Yes
- Type
NTI02D2N2TRF
Documents & Downloads
Datasheet
Datasheet 1513359 NIC Components NTI02D2N2TRF NTI02D2N2TRF Inductor Thin film SMD 0201 2.3 nH 0.70 Ω 200 A 10000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513359 NIC Components NTI02D2N2TRF NTI02D2N2TRF Inductor Thin film SMD 0201 2.3 nH 0.70 Ω 200 A 10000 pc(s)
Description
Hints
Special order, no right of withdrawal.

