

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power bank
2
10000 mAh
Li-ion
122 mm
59.2 mm
USB C®
10.6 mm
150 g
Grey
No
Pass-Through Charging
(L x W x H) 122 x 59.2 x 10.6 mm
USB-C® 2x
10000 mAh
Able to charge and discharge at the same time
IPX5
12 V
3 A
12 V
3 A
Li-ion
USB
with USB Power Delivery
10000 mAh
3.85 V
1.87 A
12 V
12 V
-10 - 40 °C
yes
1.87 A
1.87 A
no
2
22.5 W
yes
yes
-20 - 60 °C
38.5 Wh
2
User & Safety Instructions 3639081 NiteCore Power bank 10000 mAh Pass-Through Charging Li-ion USB C® Grey Able to charge and discharge at the same time