
Highlights & Details
NMB®series axial fan
- Powerful and quiet!
Technical specifications
- Housing and impeller from glass fibre reinforced plastic
- El. polarity reversing and blocking protection
- Pigtail lead 300 mm AWG 24 (red/black)
- Product type
Axial fan
- Type
3110KL-05W-B50
- Nominal voltage
24 V DC
- No. of wires
2
- Max. current consumption
120 mA
2.88 W
- Type of bearing
Ball bearing
- Rotational speed
3250 U/min
- Noise emission (max.)
34 dB
- Air flow rate
66 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Factory colour
Black
- Material
Plastic
At 25 ºC (L10) up to 100000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
- Output (max.) (details)
1.10 m3/min
- Max. noise generation
34 dBa
- Nominal RPM
3250 U/min
- Current consumption
0.12 A
- Type
3110KL-05W-B50-P00
- Temperature range
-10 - +70 ºC °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 189325 NMB Minebea 3110KL-05W-B50 Axial fan 24 V DC 66 m³/h (L x W x H) 80 x 80 x 25 mm
Conformity certificate
Conformity certificate 189325 NMB Minebea 3110KL-05W-B50 Axial fan 24 V DC 66 m³/h (L x W x H) 80 x 80 x 25 mm


