
Highlights & Details
Nokia G10 Smartphone, Night
- 16.5 cm (6.5 inch) HD+ display, 1600 x 720 Pixel, 20:9
- MTK Helio G25 Octa Core (8x A53 2.0G Hz with HyperEngine technology) processor
- 32 GB Internal memory (expandable via microSD card (up to 512 GB))
- Operating system: Android™ 11
Technical specifications
- Product type
Smartphone
- Type
G10
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Dark blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
2 MP
2 MP
- Front camera resolution
8 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
5050 mAh
- Data transfer
EDGE
UMTS
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76 mm
- Height
165 mm
- Depth
9.2 mm
- Weight
190 g
- Interfaces
USB C® (USB 2.0)
Wi-Fi
Audio stereo (3.5 mm jack)
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2373158 Nokia G10 Smartphone 32 GB 16.5 cm (6.5 inch) Dark blue Android™ 11 Dual SIM
Description
5050 mAh KI-supported battery Letyourself be on it 24 hours a day
The secret to a happier family life is ... battery life. As soon as your smartphone hits the road, hell goes on: Missed calls, trouble and rage. Therefore, Nokia G10 is equipped with a battery that lasts up to three days.
Regular security updatessecurity that is constantly being increased
With regular monthly security updates for 3 years, your files, videos, photos and data are always safe and secure.
Android™ 11software that is getting better
Do you want to keep track of who said what was and when? Android 11 brings together conversations from a variety of apps. So you can keep all your conversations together in one place. And with up to two years of free operating system updates, you'll always get the latest features. It's like you're getting tomorrow's phone today.
Larger 6.5-inch displayFamily-friendly entertainment with large display
The large display of the Nokia G10 has a brightness boost, so that everyone can enjoy their favorite films, series and apps even outside in the sunshine.
Triple camera with KI modescaptures family life as it plays
Family life is hectic, funny, exhausting and oh so fleeting. But with the Nokia G10 you are always ready to record the special memories, from school awards to family celebrations.
Designed for long life
Nordic design is known for its minimalist esthetic and elegant, simple functionality. And that's exactly what was available with the Nokia G10: The latest technology in a light, slim and durable case. A case available in two unique Nordic inspired colors: Night and Dusk.
Face unlockunlock unlock unlock at a glance. For the safety of your family
With a fingerprint sensor on the side and face recognition on the front, you can unlock your smartphone in no time at all. This proves once and for all that parents actually have super powers.
This text is machine translated.
Scope of delivery
- Charger
- Non-removable battery
- Safety brochure
- USB-Type-C cable
- Headset
- Quick guide
- Screen protection on the display
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone 16
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones




