
Number
Highlights & Details
Nvidia DGX Spark - Founders Edition Mini PC workstation, AI supercomputer
- Nvidia® Blackwell Architecture GB10 Grace Blackwell Superchip
- RAM: 128 GB LPDDR5X
- 4 TB SSD
- Nvidia Nvidia Blackwell Tor Core Nvidia Blackwell Tor Core
- NVIDIA DGX™ OS
Technical specifications
- Architecture: Nvidia Grace Blackwell
- CPU:20 computing units Arm,10 Cortex-X925 + 10 Cortex-A725
- CUDA computing units: Blackwell generation
- Tensor calculation units: 5. Generation
- RT calculation units: 4. Generation
- Tensor Power (1): 1 PFLOP
- Memory: 128 GB LPDDR5x, coherent system memory
- 256-bit memory interface
- 273 GB/s memory bandwidth
- Data storage: 4 TB NVME.M2 with self-encrypting drive
- NIC:ConnectX-7 Smart NIC
- Audio output: HDMI multichannel audio output
- NVNC | NVDEC: 1x | 1x
- Product type
Mini PC workstation
- Model
DGX Spark - Founders Edition
- CPU series
Nvidia® Blackwell Architecture
- CPU
Nvidia® Blackwell Architecture GB10 Grace Blackwell Superchip
- Processor/type
GB10 Grace Blackwell Superchip
- Processor cores (No.)
20 x
128 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
Nvidia Blackwell Tor Core
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia Blackwell Tor Core
- SSD size (total)
4096 GB
- SSD 1 type
SSD
- SSD
4 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
4 x
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
USB C®
HDMI® 2.1
RJ45
- Factory colour
Multicolour
- Width
150 mm
- Height
50.5 mm
- Depth
150 mm
- Weight
1.2 kg
- PSU power
240 W
- Features
Built-in SSD
- Operating system (Version)
NVIDIA DGX™ OS
Documents & Downloads
Datasheet
Datasheet 3531650 Nvidia Mini PC workstation, AI supercomputer DGX Spark - Founders Edition Nvidia® Blackwell Architecture GB10 Grace Blac
User & Safety Instructions
User & Safety Instructions 3531650 Nvidia Mini PC workstation, AI supercomputer DGX Spark - Founders Edition Nvidia® Blackwell Architecture GB10 Grace Blac
Description
The network functions are robust and support several protocols, including 10-Gigabit Ethernet and the standards Wi-Fi 6 and Wi-Fi 7, while Bluetooth 5.3 LE ensures easy connectivity. Four HDMI and USB interfaces ensure a versatile connection option for displays and peripherals. The system is characterized by outstanding graphics performance with Nvidia Blackwell Tensor Core graphics cards that support floating-point performance of 1000 TFLOPS, making it suitable for a variety of demanding applications.
Compact design
The DGX Spark's extremely small form factor provides space-saving versatility, making it an excellent choice for users with limited desk space.
Powerful processing
With a 20-core Dual ARM Cortex processor, this mini-PC delivers performance and responsiveness for demanding applications.
Robust networking
Thanks to the support of several data connection protocols, including 10-Gigabit Ethernet and Wi-Fi 6/7, the connectivity remains fast and reliable for all network requirements.
Memory with high capacity
The 4 TB NVM Express SSD ensures a fast data access and security with its self-encryption function and is suitable for extensive data management.
Extraordinary graphics
Equipped with Nvidia Blackwell Tensor Core graphics cards, the system supports floating-point performance and is thus Ideal for graphics-intensive applications.
This text is machine translated.
Features
- Nvidia GB10 chip
- 128 GB of coherent unified system memory
- Nvidia ConnectX networking
- Nvidia AI software package

