Image similar
1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2126-1FC0
S0
690 V
Spring-loaded connector
IP20
-40 °C
+70 °C
45 mm
102 mm
84 mm
(W x H x D) 45 x 102 x 84 mm
1 pc(s)
8
18
5 A
10 mm²
10 mm²
1 mm²
1 mm²
Direct attachment
1
1
0
CLASS 10
Spring clamp connection
690 V
Datasheet 1706097 O/L relay Siemens 3RU2126-1FC0 1 pc(s)
User & Safety Instructions 1706097 O/L relay Siemens 3RU2126-1FC0 1 pc(s)