Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2146-4LD1
S3
690 V
Screws
IP20
-40 °C
+70 °C
70 mm
120 mm
140 mm
(W x H x D) 70 x 120 x 140 mm
1 pc(s)
1
10
90 A
50 mm²
2.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
1000 V
Datasheet 1745440 O/L relay Siemens 3RU2146-4LD1 1 pc(s)
User & Safety Instructions 1745440 O/L relay Siemens 3RU2146-4LD1 1 pc(s)