The BioCompact 25 indoor filter filters water in small aquariums with a volume of up to 25 liters very effectively. This is taken care of by the large filter surface and the fine activated carbon sponge. The water flow rate is 120-240 l/h and can be individually adjusted at the water diffuser. The filter works very quietly and with a maximum power consumption of 5 watts very energy saving. With a net weight of 0.19 kg, the filter is particularly light. Thanks to its flat shape (120 × 43 × 47 mm) it can also be installed lying in Paludarien. The internal filter is supplied as a complete set with a 1.5 m long power cable.
This text is machine translated.