The power station 909 of oehlbach is a perfectly processed multiple socket designed as a 19" Rack/table version, which even the most demanding high-end demands. It has a total of eight slots, consisting of four digital (filtered) and four analogue (unfiltered) sockets. It can be two separate groups of plug sockets, each consisting of two filtered and unfiltered sockets, separately. In order to ensure a phase correct connection of the devices, the power station 909 via a phase marks on each individual socket. The correct connection is via a red control lamp. Only in this way can potential equalisation currents, which a negative influence on the picture and sound information, effectively avoided. In addition, this exception socket with a delay function (1 seconds) for the mains switch, whereby when the power station unpleasant current peaks are prevented. In the solid aluminum front panel embedded, detachable display provides the user with information about the power consumption and the current voltage. An inner conductor cross-section of 3.3 mm² consisting of highly pure, oxygen-free copper is a real high-end internal wiring and guarantees in any situation a stable power supply - also in the case of components with a high power requirement is always guaranteed.
This text is machine translated.