
Number
Highlights & Details
Round knob dia. 10 mm
Technical specifications
- Axle mount
4 mm
- Width
10.5 mm
- Height
14 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 14 mm
- Factory colour
Black
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
- Content
1 pc(s)
- Type
A2510040
- RoHS-compliant
Yes
- Material (details)
combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB) · Polycarbonate numbered dial, transparent.
- Product type
Control knob
Documents & Downloads
Datasheet
Datasheet 717483 OKW A2510040 A2510040 Control knob Black (Ø x H) 10 mm x 14 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 717483 OKW A2510040 A2510040 Control knob Black (Ø x H) 10 mm x 14 mm 1 pc(s)


