There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Olympus M. ZUIKO DIGITAL ED 12 mm 1:2.0 System camera wide lens black
Extreme wide-angle
Faster focus lever
Heavy duty metal casing
Technical specifications
Product type
Wide-angle
Focal length (range)
12 mm (max)
(Ø)
56 mm
Length
43 mm
Weight
130 g
Max. focal length
12 mm
F-number
f/22 - 2.0
Focal length range
Wide angle
Description
Olympus M. ZUIKO DIGITAL ED 12 mm 1:2.0. Component for: System camera, lens structure: 11/8, Lens Type: Wide lens. Camera brands compatibility: Olympus, Compatible Products: PEN, OM-D, maximum magnification 0.08 x. Product Color: black. Diameter: 5.6 cm, filter size: 4.6 cm, length: 4.3 cm.
This text is machine translated.
Scope of delivery
User manual
Rear lens cap for Micro Four Thirds lenses (LR2)
M. ZUIKO DIGITAL ED 12 mm 1:2.0
Description
Olympus M. ZUIKO DIGITAL ED 12 mm 1:2.0. Component for: System camera, lens structure: 11/8, Lens Type: Wide lens. Camera brands compatibility: Olympus, Compatible Products: PEN, OM-D, maximum magnification 0.08 x. Product Color: black. Diameter: 5.6 cm, filter size: 4.6 cm, length: 4.3 cm.