Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G6RN-1 24DC
24 V DC
monostable, 1 coil
2620 Ω
1 change-over
AgNi+Au
30 V DC
250 V AC
8 A
150 W
2000 VA
Solder pins
-40 °C
+85 °C
28.8 mm
10 mm
15.3 mm
(L x W x H) 28.8 x 10 x 15.3 mm
1 pc(s)
G6RN1ADC24
approx. 220 mW
24 V DC
max. 2000 VA/150 W
-40 - +85 ºC °C
Datasheet 503926 Omron G6RN-1 24DC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)
User & Safety Instructions 503926 Omron G6RN-1 24DC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)