
Number
Highlights & Details
OneOdio Over-ear headphones
- • Hybrid active noise suppression up to -45 dB: ANC technology helps avoid unwanted distractions, whether on the train, in a coffee shop or in the office.
- • Hi-Res Audio: With a maximum bit rate of 990 kbit/s, LDAC provides an enhanced wireless listening experience for all your music.
- • Long play time: A full charge takes 1.5 hours and allows up to 75 hours of music playback. 10 mins. Quick charging provides about 10 hours listening time.
- • Ergonomic and comfortable: Adjustable metal headband and soft memory foam ear cushions ensure a comfortable and stable fit for different head shapes.
- • Foldable design: The A5 headphones are easy to fold into your pocket. The Bluetooth 5.4 connection technology enables ultra-fast and stable connections, Ideal while traveling.
- • Ambient Sound: With the ambient sound mode on, you can listen to music while listening to your surroundings. Remain updated even while traveling, whether at the airport or in the underground.
- • The game mode with less latency: In play mode, the headset has a low latency of 65 ms, which allows audio and picture to be synchronized, WAS provides a more realistic and entertaining gaming experience. (Notes: Game mode does not support LDAC.)
- • Notes: The headphones support wired mode. The supplied charging cable only supports charging and no audio transmission. If you need to use wired mode, you must purchase an additional audio cable that supports audio transmission.
- This text is machine translated.
Technical specifications
- Battery specifications DC 3.7 V, 600 mAh, 2.22 Wh
- AUDIO TECHNOLOGY: AAC/SBC/LDAC
- Charging time: ≈1.5 h
- Playing time: ≈75 h (ANC OFF)/ ≈45 h (ANC ON)
- Design (headphones)
Over-the-ear
- Use
Mobile phone
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
2400 MHz-2483.5 MHz
- Radio frequency
20 Hz-40 k Hz
10 m
- Max. battery life
75 h
- Factory colour
White
- Charging method (Power Delivery)
with USB Power Delivery
- Technology
Li-ion
- Bluetooth
5.4
- Type
Closed-back
- Suitable for
Android
iOS
iPad
iPhone
MacBook
Smartphone
Tablet
- Product type
Over-ear headphones
Documents & Downloads
Datasheet
Datasheet 3393248 OneOdio Over-ear headphones Bluetooth® (1075101) White Noise cancelling Mobile phone
User & Safety Instructions
User & Safety Instructions 3393248 OneOdio Over-ear headphones Bluetooth® (1075101) White Noise cancelling Mobile phone
Description
Scope of delivery
- • OneOdio A5 headphones
- • USB-C charging cable
- • Operating instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones












