
OSRAM HOMELIGHTING 4058075114913 LED (monochrome) EEC E (A - G) B22d Pear shape 6.5 W = 60 W Warm white (Ø x L) 60.0 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075114913 LED (monochrome) B22d 6.5 W = 60 W Warm white Pear shape
- Power= 6.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
B22d
6.5 W
806 lm
60 W
- Version
matte
- Colour
Warm white
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
B22d
- Length
104.0 mm
- (Ø)
60.0 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 60.0 mm x 104.0 mm
- Durability rating
15000 h
- Rated luminous flux
806 lm
- Power rating
7 W
- Colour rendering
827
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Pear shape
- Colour rendering index
80 Ra
- Radiation angle
300°
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Weight
31 g
- Product type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 2206561 OSRAM HOMELIGHTING 4058075114913 LED (monochrome) EEC E (A - G) B22d Pear shape 6.5 W = 60 W Warm white (Ø x L) 60.0 mm
User & Safety Instructions
User & Safety Instructions 2206561 OSRAM HOMELIGHTING 4058075114913 LED (monochrome) EEC E (A - G) B22d Pear shape 6.5 W = 60 W Warm white (Ø x L) 60.0 mm
Description
This text is machine translated.









