
OSRAM HOMELIGHTING 4058075122529 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x L) 60 mm x 1
EAN:
Part number:
Item no:
11 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.29
€ 4.74
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€
Highlights & Details
OSRAM HOMELIGHTING 4058075122529 LED (monochrome) E-27 10 W = 75 W Warm white Pear shape
- Power= 10 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
75 W
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.5
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
0.082 A
- Length
115 mm
- (Ø)
60 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x L) 60 mm x 115 mm
- Durability rating
15000 h
- Power rating
10.00 W
- Rated luminous flux
1060 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
50 g
- Power range
10 W - 19.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1784166 OSRAM HOMELIGHTING 4058075122529 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x L) 60 mm x 1
Description
Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Product features: LED alternative to conventional lamps. Mercury-free lamps. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.
This text is machine translated.
This text is machine translated.












