
Number
Highlights & Details
Essential Orbis E27 280 mm 2 lamp white
Technical specifications
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
2
- Product type
Ceiling light
- Bulb type
LED (monochrome)
E-27
- Light features
Ceiling mount option
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
Glass
n.rel.
- Light bulb included
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760821 OSRAM 4099854632532 Essential Orbis E27 280mm 2 Lamp White Ceiling light LED (monochrome) E-27 White
Conformity certificate
Conformity certificate 3760821 OSRAM 4099854632532 Essential Orbis E27 280mm 2 Lamp White Ceiling light LED (monochrome) E-27 White
Warranty Terms
Warranty Terms 3760821 OSRAM 4099854632532 Essential Orbis E27 280mm 2 Lamp White Ceiling light LED (monochrome) E-27 White
Description
This text is machine translated.


