
OSRAM HOMELIGHTING AC45207 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm

Number
Highlights & Details
OSRAM HOMELIGHTING AC45207 LED (monochrome) E-27 6.5 W = 60 W Warm white Pear shape
- Power= 6.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
60 W
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
105 mm
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 60 mm x 105 mm
- LEDs
1 pc(s)
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
Documents & Downloads
Datasheet
Datasheet 3365514 OSRAM HOMELIGHTING AC45207 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm
User & Safety Instructions
User & Safety Instructions 3365514 OSRAM HOMELIGHTING AC45207 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm
Description
This text is machine translated.









