
Number
Highlights & Details
Ceiling fan Cierzo 1220mm 60W CCT RGB
- Product advantages
- Air current suitable for 13-20m²
- Set the color temperature according to the time of day and usage (food, relaxation, social events...)
- Set 0-100% light output for personal comfort
- Different colors for happy and festive moments
- Pleasant use in sleep phase (low noise with low speed)
- When switched off, the slats are not visible, WAS gives the pendant lamp an aesthetic appearance
- Summer / winter mode product properties
- Air flow: Max. 7252 m³/h.
- Speed levels 1 - 6 levels
- Timer range 2 h / 4 h / 8 h
- Control: Remote control
- Motor type DC
- CCT 3000/4000/6500 C
- Light source 4000 lm
- Dimmable
- RGB color settings
- Protection class: IP20
- Guarantee: 3 years LED, 5 years fans Technical equipment
- Remote control included.
- Needs 2 x AAA batteries (not included in the scope of delivery)
Technical specifications
- Light color: Warm white / cold white / cold daylight / RGB
- COLOR TEMPERATURE 3000 K / 4000 K / 6500 K
- Product type
Ceiling fan
- Operating voltage
230 V
- (Ø)
1220 mm
60 W
- Fan features
incl. lighting
incl. remote control
Dimmable
Timer
- Dim
(Ø) 1220 mm
n.rel.
- Factory colour
White
- Bulb type
LED module
- Material
PMMA
Acrylonitrile butadiene styrene
Built-in LED
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760830 OSRAM Ceiling Fan Cierzo 1220mm 60W CCT RGB Ceiling fan 60 W (Ø) 1220 mm incl. lighting, incl. remote control, Dimmable,
Warranty Terms
Warranty Terms 3760830 OSRAM Ceiling Fan Cierzo 1220mm 60W CCT RGB Ceiling fan 60 W (Ø) 1220 mm incl. lighting, incl. remote control, Dimmable,
Description
This text is machine translated.



