
Number
Highlights & Details
Essentials panel 600x600mm 36W 840 white
- Power= 36 W
- Total luminous flux= 4300 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
36 W
4000 K
- Colour
Cool white
- Total luminous flux
4300 lm
- Light features
Ceiling mount option
Suitable for wall mounting
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
Polystyrene
- Weight
1900 g
- Width
60 mm
- Height
595 mm
- Length
595 mm
n.rel.
No
- Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760842 OSRAM Essentials Panel 600x600mm 36W 840 White 4058075854659 LED panel 36 W Cool white White
Conformity certificate
Conformity certificate 3760842 OSRAM Essentials Panel 600x600mm 36W 840 White 4058075854659 LED panel 36 W Cool white White
Warranty Terms
Warranty Terms 3760842 OSRAM Essentials Panel 600x600mm 36W 840 White 4058075854659 LED panel 36 W Cool white White
Description
This text is machine translated.





