
OSRAM LED tube EEC: F (A - G) G13 Tube shape CB, LLB 36 W Warm white 1 pc(s)
Number
Highlights & Details
LED tube G13 36 W Warm white EEC: F (A - G) CB, LLB
- Power= 36 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
36 W
- Power range
20 W - 39.9 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
- Operated via
CB
LLB
3000 K
- Colour temperature range
3000 K
No
- Length
1200 mm
- Content
1 pc(s)
F (A - G)
- Dim
- Colour rendering
- Bulb shape
T8
- Material
Glass
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759804 OSRAM LED tube EEC: F (A - G) G13 Tube shape CB, LLB 36 W Warm white 1 pc(s)
Information
Information 3759804 OSRAM LED tube EEC: F (A - G) G13 Tube shape CB, LLB 36 W Warm white 1 pc(s)
Conformity certificate
Conformity certificate 3759804 OSRAM LED tube EEC: F (A - G) G13 Tube shape CB, LLB 36 W Warm white 1 pc(s)
Warranty Terms
Warranty Terms 3759804 OSRAM LED tube EEC: F (A - G) G13 Tube shape CB, LLB 36 W Warm white 1 pc(s)
Description
This text is machine translated.



