
Number
Highlights & Details
Lithium-START HELP BATTERY START 400
- Up to 8L petrol and 4L diesel engine
- Power bank function with 2 x USB charging sockets
- 12V socket output
- Intelligent terminals
- Several safety precautions
- LED flashlight
- Storage bag
Technical specifications
- 2 x USB
- 12V Adapter
- Dim
(L x W x H) 160 x 30 x 212 mm
- Product type
Quick start system
- Rechargeable via
USB
- Batteries
1 pc(s)
- Features
2 x USB slot
- Weight
1174 g
- Capacity (mAh, Ah)
16.8 Ah
- Width
30 mm
- Height
212 mm
- Length
160 mm
- Peak current (12 V)
800 A
- Jump start current (12 V)
400 A
- Built-in battery
Lithium
- Cable Ø range
- Battery voltage
12 V
Documents & Downloads
Datasheet
Datasheet 2317222 Osram Automotive Quick start system BATTERYstart 400 OBSL400 Jump start current (12 V)=400 A 2 x USB slot
User & Safety Instructions
User & Safety Instructions 2317222 Osram Automotive Quick start system BATTERYstart 400 OBSL400 Jump start current (12 V)=400 A 2 x USB slot
Warranty Terms
Warranty Terms 2317222 Osram Automotive Quick start system BATTERYstart 400 OBSL400 Jump start current (12 V)=400 A 2 x USB slot
Description
The new OSRAM range of compact lithium starting aids, where safety comes first. Available in a variety of battery sizes with the power to start up up to 8 liter petrol and up to 4 liter diesel engines.
OSRAM BATTERYstart400 is a safe and compact lithium cobalt LiCoO2 jump starter for 12V vehicles with up to 8l petrol and 4l diesel engines. Compact, without compromising on performance: The BATTERYstart400 weighs only 700g and fits easily in the glove box of your car. This makes it easier to use in an emergency.
The intelligent safety clamps with polarity reversal, short-circuit and overvoltage protection protect you, your car as well as your jump start device and keep it in perfect condition.
Also includes a power bank function for charging electronic devices such as mobile phones and tablets as well as a bright LED work light.
Ideal for all cars, SUVs, box wagons and motorcycles.
This text is machine translated.
Features
- A compact lithium starting aid - easy to transport, For use and storage
- 16.8 Ah - for small/medium/large vehicles and delivery vans with up to 8L petrol and 4L diesel engine
- Power bank function with 2 x USB charging sockets - charge up to 2 devices while traveling
- 12 V socket outlet - power supply of 12 V products for leisure and work
- Safer and compact lithium starting aid
- Fast 4-hour charging time
- comes with a 12V socket connection for additional power options (e.g. 12V cooling box, 12V inflator)
- Compact design, which fits easily in your glove compartment
- Intelligent terminals for safe current control between the jump-start device and the vehicle
- Reverse polarity, short-circuit and overvoltage protection
- LED torch
- Storage bag












