
Highlights & Details
Panasonic 12 V 7,2 Ah LC-R127R2PG1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 94 x 65 mm 6.35 mm blade terminal VDS certificate, Maintenance-free, Low self-discharge levels
- with Vds.-Nr.
- maintenance-free
- High current fixed
- Low self-discharge
Technical specifications
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
7.2 Ah
- Height
94 mm
- Weight
2500 g
- Content
1 pc(s)
- Type
12 V 7,2 Ah
- Rechargeable
Yes
- Dim
(W x H x D) 151 x 94 x 65 mm
- Depth
65 mm
- Width
151 mm
- Features
VDS certificate
Maintenance-free
Low self-discharge levels
- Connector
6.35 mm blade terminal
- VdS No.
G193046
- Range of use
Alarm systems
Electric vehicles
- VDS certification
Yes
- Product type
VRLA
Documents & Downloads
Datasheet
Datasheet 1548008 Panasonic 12 V 7,2 Ah LC-R127R2PG1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 94 x 65 mm 6.35 mm blade terminal VDS certific
Security datasheet
Security datasheet 1548008 Panasonic 12 V 7,2 Ah LC-R127R2PG1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 94 x 65 mm 6.35 mm blade terminal VDS certific
Description
Usage duration for readiness parallel mode upto 12 Ah: 6 - 9 years, after 17 Ah: 10 - 12 years. Lead batteries with VdS-No. are officially approved by the association of property insurers for use in alarm systems.
Features
- Maintenance free
- Resistant to high current
- Low self discharge
- Low internal resistance
- UL 1989-tested
- High-quality materials
- High run time from 6 to 9 Years














