Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AGP2013F-K
12 V DC
9.6 V DC
15.6 V DC
monostable, 1 coil
480 Ω
1 maker
1 breaker
AgSnO2
30 V DC
250 V AC
5 A
150 W
1250 VA
4 mm
Solder pins
-40 °C
+65 °C
20.2 mm
11 mm
10.5 mm
(L x W x H) 20.2 x 11 x 10.5 mm
1 pc(s)
PCB relay
Datasheet 3436180 Panasonic AGP2013F-K PCB relay 12 V DC 5 A 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions 3436180 Panasonic AGP2013F-K PCB relay 12 V DC 5 A 1 maker, 1 breaker 1 pc(s)