The Panasonic KX-TG68 series models convince by the 1.8 inches large, white backlit graphic display, for very good readability and offers first-class user-friendliness. The illuminated NR (smart) button brings a smart way of additional can. It flashes when calls or missed. The pressure is enough to conversations with already activated, hands-free function to accept or the built-in alarm clock once again for five minutes to silence. Comfort in the operation brings not only the white illuminated graphic display and the 4-way navigation, but also the icon-based menu. The symbols allow intuitive access to all important settings and functions.
Thanks to night mode and call blocking, you can decided when you who are accessible. Also the call costs - especially for expensive service numbers - you have the choice control reliably in the handle.
The new noise suppression can be easily during the call via the NR (Noise Reduction) button can be activated and filters out unwanted noise, which occur in the background of the conversation partner.
The KX-TG68 series models are equipped with a hands-free function, a wide range of polyphonic ring tones, as well as a telephone book for up to 120 entries and 50 in the Callers List.
Excellent voice quality by Clear Sound technology: Optimized transmission algorithms provide crystal-clear voice transmission - even in threshold areas.
Save electricity with the Eco Mode: the KX-TG68 series is low-radiation and particularly energy-saving with only 0.6 watts in standby mode.
This text is machine translated.