
Panasonic TB-32S40A LED TV 80 cm 32 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, DVB-T, Wi-Fi, Smart TV, HD ready Blac
Highlights & Details
Panasonic TB-32S40A LED TV Powered by TiVo, 80 cm (32 inch), Black
- Screen size diagonal: 80 cm (32 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-S2, DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Features
Amazon Alexa compatibility
Google Assistant compatibility
built-in voice control
CI+
HDR
Smart TV
- Manufacturer
Panasonic
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-S2
DVB-C (cable)
- Network/internet function
Amazon Alexa
Google Assistant
Apps
Bluetooth®
Hbb TV
LAN
Smart TV
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
RJ45
CI+ slot
RCA in
Digital audio (coax)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
- Audio power (max.)
12 W (6 W x 2)
- Recording function
None
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
728 mm
- Height
475 mm
- Depth
185 mm
- Height (without base)
431 mm
- Device depth (without stand)
76 mm
- Weight
5.5 kg
- Weight, information
with base
- Power supply (details)
AC 220–240 V, 50/60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Standby consumption
0.5 W
- Dim
(W x H x D) 728 x 475 x 185 mm
- Display size
30 inch - 32 inch
- Screen size diagonal (inches)
32 inch
- Product type
LED TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322723 Panasonic TB-32S40A LED TV 80 cm 32 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, DVB-T, Wi-Fi, Smart TV, HD ready Blac
Description
Picture quality in high definition
The HD LED-TVs of the S40A series offer a great viewing pleasure with still sharper images even with fast movements. Thanks to high frame rate, action films now appear even more rapid and thanks to high contrast values animal and nature documentation works impressively natural and real. All this is supported by the HDR technology with Hohem contrast. The HD Colour Engine also provides natural colors in television programs, films and games.
Pictures with Hohem contrast ratio
Thanks to the High Dynamic Range (HDR) technology the S40A series televisions convince by a high-contrast picture performance. Rich black tones and brilliant white provide images of full dynamics, while an extended color palette brings the contents to life. The high-contrast image of the S40A series provides an even better viewing experience.
Smart-TV powered by TiVo
Discover with TiVo, WAS you love and enjoy your individual Smart TV experience. TiVo personalizes your entertainment experience by providing tailored recommendations based on your favorites. TiVo allows you to find content and create universal Watchlists with your favorite content from your preferred streaming apps.
Comfortable control by voice command
The S40A series TVs can be easily controlled by voice commands or integrated into the Smart home via Google home or Alexa. Change the channel, adjust the volume or switch off the TV - the TV follows every wish. This is a very practical solution when the TV is running while cooking or when there is no free hand at all.
Game mode for low latency and fast response times
Live up your game - with the special Game mode. The low input delay provides for a smooth gaming experience, especially when it is rapid. Select Game Mode to immerse yourself in your favorite games and enjoy your game play to the fullest.
Variety of reception
Television in the bedroom? No problem - thanks to the integrated HD triple tuners, the S40A series TVs are equipped for every signal. No matter whether DVB-T, satellite or cable. And the versatile connectivity options, such as WLAN or HDMI, ensure a flexible connection. With the integrated media player, you can easily access your own data carrier such as USB stick, hard disk or camera and play personal content: Music, games, videos or photos. The ideal solution to turn your television into a real Multimedia Centre.
This text is machine translated.
Features
- Personalized Smart TV experience of the next generation Powered by TiVo
- HD-resolution for a pin-sharp and crystal-clear picture
- Deep blacks and radiant white for dynamic image performance
- The HD Colour Engine provides natural colors in television programs, films and games
- A special game mode for low latency and super-fast response times.
- Media player for easy playback of films, photos or music directly via USB
Scope of delivery
- Remote control (batteries included)
- User manual.










