
Panasonic TB-43W61AEZ LED TV 108 cm 43 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black

Highlights & Details
43"/108 cm 4K Smart LED-LCD-TV TIVO
- Screen size diagonal: 108 cm (43 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-S2, DVB-C (cable), DVB-T (aerial), DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Features
HDR
Ultra HD
Smart TV
CI+
Amazon Alexa compatibility
Dolby Vision™ support
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-S2
DVB-C (cable)
DVB-T (aerial)
DVB-T2 (aerial)
- Network/internet function
Smart TV
Amazon Alexa
Miracast
Apps
Bluetooth®
LAN
WiFi
Hbb TV
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Audio power (max.)
20 W (10 W x 2)
- Recording function
None
- Image format
16:9
- Display technology
LCD
100 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
965 mm
- Height
600 mm
- Depth
235 mm
- Height (without base)
561 mm
- Device depth (without stand)
87 mm
- Weight
11 kg
- Weight, information
with base
- Power supply (details)
AC 220 – 240 V, 50/60 Hz
E (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Standby consumption
0.5 W
- Dim
(W x H x D) 965 x 600 x 235 mm
- Display size
41 inch - 43 inch
- Screen size diagonal (inches)
43 inch
Alexa
Google Home
- Product type
LED TV
Documents & Downloads
Datasheet
Datasheet 3448728 Panasonic TB-43W61AEZ LED TV 108 cm 43 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 3448728 Panasonic TB-43W61AEZ LED TV 108 cm 43 inch EEC E (A - G) UHD, Smart TV, DVB-S2, DVB-C, DVB-T, DVB-T2, CI+, Wi-Fi Black
Description
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.











