
Panasonic Triangulation sensor MQW70A1224EMJ MQW70A1224EMJ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Number
Highlights & Details
Light sensor, Series MQW
- Doppel-Triangulations process with integrated amplifier
- Secure object recognition, regardless of color, shape and material
- Background Suppression
- High vibration and shock resistance
Technical specifications
- Product type
Triangulation sensor
- Type
MQW70A1224EMJ
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
2 ms
- Outputs
NPN
- Connector
Cable, open end
- Cable length
2.00 m
- Transmitter type
LED IR
- Wavelength
880 nm
70 cm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
18.6 mm
- Height
52 mm
- Depth
52 mm
- Dim
(W x H x D) 18.6 x 52 x 52 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1429288 Panasonic Triangulation sensor MQW70A1224EMJ MQW70A1224EMJ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429288 Panasonic Triangulation sensor MQW70A1224EMJ MQW70A1224EMJ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.


