
Number
Highlights & Details
Solar LED signal lamp Mimmo IP44 6500K 20lm black
- Sun-powered lamp without power cable
- Color temperature: 6500K - daylight white
- IP44 - protection against splash water, also in the outdoor area
- Light duration up to 6 hours
Technical specifications
- Product type
Solar outdoor free standing light
- Type
Half-round
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
1.2 W
6500 K
- Colour
Daylight white
20 lm
- Total luminous flux
20 lm
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Dim
(W x H x D) 90 x 63 x 50 mm
- Content
1 pc(s)
- Light bulb included
Yes
- Width
90 mm
- Height
63 mm
- Depth
50 mm
Documents & Downloads
Datasheet
Datasheet 2476287 Paulmann 94666 Mimmo Solar outdoor free standing light EEC: A (A - G) 1.2 W Daylight white Black
User & Safety Instructions
User & Safety Instructions 2476287 Paulmann 94666 Mimmo Solar outdoor free standing light EEC: A (A - G) 1.2 W Daylight white Black
Warranty Terms
Warranty Terms 2476287 Paulmann 94666 Mimmo Solar outdoor free standing light EEC: A (A - G) 1.2 W Daylight white Black
Description
This text is machine translated.






