
Highlights & Details
LED Ceiling Light Frame
- Power= 13.5 W
- Total luminous flux= 960 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling spotlight
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.5 W
13.5 W
- Light features
Pivoted
Swivelling
- Factory colour
White (matt)
Chrome
- Material
Metal
- Dim
(L x W x H) 43 x 10 x 13.1 cm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
960 lm
320 lm
- Width
10 cm
- Height
13.1 cm
- Length
43 cm
IP20
- Protection class
II
- Radiation angle
110°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530181 Paulmann Frame 66640 LED ceiling spotlight LED (monochrome) Built-in LED 13.5 W White (matt), Chrome
User & Safety Instructions 1530181 Paulmann Frame 66640 LED ceiling spotlight LED (monochrome) Built-in LED 13.5 W White (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- LED ceiling light
- User manual.





