
Highlights & Details
YourLED Strip 3 m warm-white white, clear coated
- 120 warm-white LEDs
- Can be shortened
- Self-adhesive
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Can be shortened
Flexible
- Factory colour
Transparent
- Colour
Warm white
- Total luminous flux
800 lm
- Use
Inside
- Series
YourLED
- Colour temperature (max.)
3000 K
9.7 W
- Operating voltage
12 V
- Length
300 mm
n.rel.
- No. of bulbs
120
- Weight
165 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1425302 Paulmann YourLED 70592 LED strip + plug 12 V 300 mm Warm white 1 pc(s)
User & Safety Instructions 1425302 Paulmann YourLED 70592 LED strip + plug 12 V 300 mm Warm white 1 pc(s)
Information
Information 1425302 Paulmann YourLED 70592 LED strip + plug 12 V 300 mm Warm white 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- LED Strips
- Connectors
- User manual.





