
998 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€
Technical specifications
- Material: body of polypropylene and thermoplastic rubber (matt)
- Pointer/caps in black ABS
- Features
+ hand
- Type
with integrated pointer and cap.
- Axle mount
6 mm
- Height
16 mm
- (Ø)
16 mm
- Dim
(Ø x H) 16 mm x 16 mm
- Factory colour
Black
Red
- Material
Polypropylene
Rubber
Acrylonitrile butadiene styrene
- Content
1 pc(s)
- Type
3/03/TPN 110006
- RoHS-compliant
Yes
- Button diameter
16 mm
- Product type
Control knob
Documents & Downloads
Datasheet
Datasheet 715883 PB Fastener 3/03/TPN 110006 Control knob + hand Black, Red (Ø x H) 16 mm x 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 715883 PB Fastener 3/03/TPN 110006 Control knob + hand Black, Red (Ø x H) 16 mm x 16 mm 1 pc(s)
Description
The special material on the knob makes it soft and comfortable to handle. The corrugated 6 mm spindle socket guarantees a secure grip, even on smooth spindles. With integrated pointer and cap.


