
Highlights & Details
PerfectPro audisse
- Wi-Fi internet radio
- DAB+ digital radio
- FM RDS
- 3 x 40 station memory with Zapp function
- Bluetooth 4.1 with hands-free system
- Spotify Connect
- USB player (MP3, WMA, FLAC, AAC, Apple Lossless, LPCM, Real Audio and WAV files)
- Network media player
- AUX input
- Call loudspeaker in combination with microphone
Technical specifications
- Product type
Workplace radio
- Tuner
Internet
DAB+
FM
- hifi functions
Bluetooth
AUX
Wi-Fi
Internet radio
- Playback of
MP3
WMA
FLAC
AAC
LPCM
RealAudio
WAV
- Features
Spotify
splashproof
shockproof
rechargeable
- Station memory
3x 40
- Dim
(W x H x D) 225 x 115 x 155 mm
- Interfaces (output)
USB
Bluetooth
- Interfaces (input)
Audio line in
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Black
- Width
225 mm
- Height
115 mm
- Depth
155 mm
- Weight
2.1 kg
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348918 PerfectPro AUDISSE Workplace radio Internet, DAB+, FM Bluetooth, AUX, Wi-Fi, Internet radio Spotify, splashproof, shockp
Description
This text is machine translated.
Features
- Housing made of shock-proof ABS-plastic
- Speaker grille made of metal
- Hand grip made of metal
- Magnetic lid
- Illuminated keys
- Flexible, foldable antenna
- LED-display for Bluetooth connected
- Water-resistant microphone
- Rubber base
- Telescopic antenna made of metal
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio












