
Number
Highlights & Details
DPR2 | CONSTRUCTION SITE RADIO
- FM & DAB+ digital radio
- AUX In
- Stereo pairing
- Bluetooth
- Mains power (230V) Batteries (4 x C) Independent playback (20 to 24 hours)
- Shock-resistant rain, dirt and dust-proof
- 3 inch-loudspeaker 4 watt Housing volume 1.4 liter
Technical specifications
- Operation menu can be set in several languages
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
- Playback of
MP3
- Features
shockproof
splashproof
dustproof
- Station memory
6
- Dim
(W x H x D) 180 x 180 x 130 mm
- Interfaces (output)
Bluetooth
- Interfaces (input)
Audio line in
- Power supply (LOV)
mains-powered
rechargeable
battery-powered
- Factory colour
Black
- Width
180 mm
- Height
180 mm
- Depth
130 mm
- Weight
1.5 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348919 PerfectPro DABPRO Workplace radio DAB+, FM AUX, Bluetooth shockproof, splashproof, dustproof Black
User & Safety Instructions
User & Safety Instructions 2348919 PerfectPro DABPRO Workplace radio DAB+, FM AUX, Bluetooth shockproof, splashproof, dustproof Black
Conformity certificate
Conformity certificate 2348919 PerfectPro DABPRO Workplace radio DAB+, FM AUX, Bluetooth shockproof, splashproof, dustproof Black
Description
AUDIO
3 inch-loudspeaker 4 watt Housing volume 1.4 liter
EXTRA MEDIA
Aux input for external MP3-Player Bluetooth receiver for music streaming Stereo Pairing
SUPPLY/CURRENT
Mains power (230V) & batteries or NiMH rechargeable batteries (4x C)
This text is machine translated.
Features
- Housing made of ABS-plastic
- Illuminated LCD display metal speaker grille
- Rubber control buttons Flexible antenna (type RADAB7)
- Neoprene rubber power cable
- 1.8 meter cable storage box at the rear side of the radio
- Handle at the back of the radio
- Protective bracket made of metal for the turning keys
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio














