
Pfannenberg Enclosure thermostat FLZ 510 THERM. 1K +20°..+80°C 250 V AC 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm 1
Technical specifications
- Product type
Enclosure thermostat
- Type
FLZ 510 THERM. 1K +20°..+80°C
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
+20 °C
- Temperature adjustment range (max.)
+80 °C
- Mounting type
35mm section rail mount
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Operating voltage
250 V AC
- Length
47.5 mm
- Width
37 mm
- Height
59.5 mm
- Dim
(L x W x H) 47.5 x 37 x 59.5 mm
Documents & Downloads
Datasheet
Datasheet 2181595 Pfannenberg Enclosure thermostat FLZ 510 THERM. 1K +20°..+80°C 250 V AC 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm 1
User & Safety Instructions
User & Safety Instructions 2181595 Pfannenberg Enclosure thermostat FLZ 510 THERM. 1K +20°..+80°C 250 V AC 1 change-over (L x W x H) 47.5 x 37 x 59.5 mm 1
Description
This text is machine translated.













