There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 5.16 mm
Change from the right to the left tooth by turning the device, no modification required
Optimized shape for precise guidance and optimum sharpness results
Simple replacement of files through improved device shape
Simultaneous sharpening of the tooth cutting edge and adjustment of the depth limiter
Technical specifications
Dim
(L x W x H) 400 x 80 x 30 mm
Length
400 mm
Height
30 mm
Width
80 mm
Material (handle)
Plastic
Product type
Chainsaw sharpener
Variants(All information is without VAT, plus shipping costs)
Length
PFERD TOOLS 11098051 Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 5.16 mm 1 pc(s)
1884363
This article
400 mm
PFERD TOOLS 11098040 Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 4.0 mm 1 pc(s)
1884563
85 mm
PFERD TOOLS 11098048 Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 4.8 mm 1 pc(s)
1884564
85 mm
PFERD TOOLS 11098055 Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 5.5 mm 1 pc(s)
1884565
400 mm
PFERD TOOLS 18600742 Chain saw sharpened CHAIN sharp CS-X suitable for chain saw file-ø 3.2 mm 1 pc(s)
2345614
Description
THE chain saw sharpened chain sharp CS-X impresses with its stable file position, ergonomic shape and easier handling. The device specifies a sharpness angle of 30°. Horse chainsaw tools are ideal for manual sharpening of saw chains. Manual sharpening is more economical and much more gentle than machine sharpening and can extend the life of the saw chain.
This text is machine translated.
Scope of delivery
SharpenerDepth stop file (200 x 9.0 x 6.0 mm)2 PCs Chainsaw sharpener Classic Line (file ø 5.16)
This text is machine translated.
Description
THE chain saw sharpened chain sharp CS-X impresses with its stable file position, ergonomic shape and easier handling. The device specifies a sharpness angle of 30°. Horse chainsaw tools are ideal for manual sharpening of saw chains. Manual sharpening is more economical and much more gentle than machine sharpening and can extend the life of the saw chain.
This text is machine translated.
Scope of delivery
SharpenerDepth stop file (200 x 9.0 x 6.0 mm)2 PCs Chainsaw sharpener Classic Line (file ø 5.16)