Suitable for fine grinding of small and medium surfaces and contours as well as cleaning work on metals and paints. Achieve matte and semi-gloss surfaces. Very open structure.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- When grinding, the addition of oil or water brings an even finer surface, cooler finish and higher service life.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.