
Highlights & Details
Phanteks PH-ES518XTG_DBK01 Midi tower PC casing
- Particularly elegant MIDI tower for mainboards up to E-ATX
- Integrated, digitally addressable RGB LED lighting
- Side doors made of hard glass with rubberized bearing surfaces
- Revised design for more airflow & hardware compatibility
- Space for up to 435 mm long graphics cards
- Can accommodate two 360 mm radiators at the same time
- Dual system: Two systems in one tower are optionally possible
- Up to nine SSDs and ten hard drives can be used at the same time
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB C®
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
6
- 8.9 cm (3.5") internal slots
4
- Width
240 mm
- Height
520 mm
- Depth
520 mm
- Weight
15 kg
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 240 x 520 x 520 mm
- Features
3 built-in fans
Built-in lighting
Window
Dust filter
- Keyboard layout
German, QWERTZ
Documents & Downloads
Datasheet
Datasheet 1897127 Phanteks PH-ES518XTG_DBK01 Midi tower PC casing Black 3 built-in fans, Built-in lighting, Window, Dust filter
User & Safety Instructions
User & Safety Instructions 1897127 Phanteks PH-ES518XTG_DBK01 Midi tower PC casing Black 3 built-in fans, Built-in lighting, Window, Dust filter
Description
Premium
Equipped with high-quality materials, the Evolv X is the perfect place for your configurations.
Improved cooling
The new Evolv X housing has been refined with a strongly improved air flow, while maintaining the incomparable design. These include effective distances and mesh elements to ensure a perfect balance between air flow and clean esthetics.
Digital RGB lighting
The Evolv X has an integrated digital RGB lighting with tastefully designed color profiles that make an impression.
This text is machine translated.
Features
- Dimensions 240 x 520 x 520 mm (W x H x D)
- Weight: approx 15 kg
- Material: Steel (chassis), aluminum (3mm; front, cover), tempered glass (sides)
- Colour: Black
- Form factor: E-ATX, ATX, Micro-ATX, Mini-ITX
- Total fan possible:
- 3x 140/120 mm (front)
- 2x 140 / 3x 120 mm (lid)
- 1x 140/120 mm (rear)
- Of which pre-installed:
- 2× 140 mm (front side, PH-F140MP 3-pin version)
- 1× 140 mm (back, PH-F140MP 3-pin version)
- Radiator mounts (partial elimination of HDD and/or fan slots):
- 1x max. 420/360 mm (front side)
- 1x max. 140/120 mm (back side)
- 1x max. 280/360 mm (lid)
- Filter: Front side, power supply (removable)
- Drive bays:
- 4x 3.5" (internal; decoupled; + 6x optional via optional HDD bracket)
- 6x 2.5" (internal; + 3x via optional SSD brackets behind the motherboard tray with "Drop-n-Lock")
- Power supply: 1x standard ATX (optional)
- Extension slots: 7
- I/O panel:
- 1x USB 3.1 type C.
- 2x USB 3.0
- Each 1x audio in/out
- 2x RGB control (mode, color)
- This text is machine translated.
Scope of delivery
- 3x 140 mm fan (pre-installed)
- 1x fan hub (pre-installed)
- 4x Stackable hard drive bracket
- 1x vertical graphics card holder
- 1x Anti-Sag-Holder for GPU
- 1x Airflow-Cover
- 1x screw box
System requirements
- Maximum graphics card length 435 mm
- Maximum CPU cooler height 190 mm
- Maximum depth of front wheel + fan: 95 mm
- Maximum depth of top radiator + fan: 65 mm




