

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDR
Smart TV
Amazon Alexa compatibility
Google Assistant compatibility
60 Hz
60 Hz
DVB-C (cable)
DVB-S (sat)
DVB-S2
DVB-T (aerial)
DVB-T2 (aerial)
Smart TV
b/g/n
3
2 x
HDMI™
16 W
0.5 W
LED
200 x 200 mm
Yes
Black
892 mm
539 mm
210 mm
517 mm
84 mm
5.1 kg
without base
100 - 240 V
mains-powered
E (A - G)
Full HD (1920 x 1080 Pixel)
101.6 cm
100 cm
40 inch
(W x H x D) 892 x 539 x 210 mm
38 inch - 40 inch
40 inch
1920 x 1080 Pixel
3 x
2 x
Full HD
Yes
Yes
LED TV
2
8 Tag(e)
5.05 kg
892 mm
yes
yes
yes
16 W
1000 Sides
yes
yes
yes
yes
yes
no
yes
yes
31 kWh
47 kWh
yes
yes
7.1 kg
yes
yes
yes
yes
User & Safety Instructions 3453326 Philips 40PFS6000/12 LED TV 100 cm 40 inch EEC E (A - G) Black