The new Philips plastic kettle with 1.7 liter capacity, automatic lid opening and light indicator allows you to prepare your favorite drink in no time at all.
Flat heating element
The concealed stainless steel heating element ensures boiling hot water in no time at all and is very easy to clean.
Micro sieve filter
The removable micro-sieve filter on the spout captures even the smallest scale particles with a size of only 200 micrometers and thus provides clear water in the cup.
Multi-level safety system
Multi-level safety system with dry-hutt protection for automatic shut-off when the water is boiling.
Control display
An elegant built-in light indicator in the on/off switch lights up when the kettle is switched on.
Water level indicator
The water level can be easily read on a display on the sides.
Cup indicator
This way you can never boil too much water, save energy and water and protect the environment.
Spring-loaded lid with large opening
The lid opens easily at the push of a button, so that any contact with steam is prevented. The large opening makes cleaning easier.
Easy refilling
The kettle can be filled via the spout or via the opening of the lid.
Wireless operation + 360° pirouette base
The wireless kettle sits on a 360° pirouette base for comfortable lifting and putting on.
Covered cable winding
The cable can be wound underneath the base, so that it can be adapted to any kitchen and can be stowed away easily.
This text is machine translated.