
Philips Hue LED light bulb 871951435669600 EEC: G (A - G) Hue White Luster Einzelpack 470lm E14 5.7 W Warm white

Highlights & Details
Philips Hue White E14 Luster 470lm 1-pack
- Power rating (light bulbs)=1 x 5.7 W
- Luminous flux (light bulbs)=1 x 470.00 lm
- Base=E14
Technical specifications
- Product type
LED light bulb
E14
- Colour
Warm white
- Rating per bulb
5.7 W
5.7 W
- Operating voltage
230 V
Google Home
Alexa
G (A - G)
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
40
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
470 lm
470.00 lm
- Material
Plastic
- Width
45 mm
- Height
77 mm
- Length
45 mm
IP20
- Radiation angle
0°
Documents & Downloads
Datasheet
Datasheet 2437135 Philips Hue LED light bulb 871951435669600 EEC: G (A - G) Hue White Luster Einzelpack 470lm E14 5.7 W Warm white
User & Safety Instructions
User & Safety Instructions 2437135 Philips Hue LED light bulb 871951435669600 EEC: G (A - G) Hue White Luster Einzelpack 470lm E14 5.7 W Warm white
Description
This text is machine translated.
Features
- Extension lamp
- Control via Bluetooth and Bridge
- Relaxed warm white light (2,700 K), drop shaped lamp, suitable for any lamp with E14 lamp socket
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android

























